
SPM5030VT-R10M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VT-R10M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-R10M-DCT-ND - Cut Tape (CT) 445-SPM5030VT-R10M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-R10M-D |
Description | FIXED IND 100NH 18.3A 2.7 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 18.3 A 2.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-R10M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹80.51300 | ₹805.13 |
| 25 | ₹74.47440 | ₹1,861.86 |
| 50 | ₹70.20640 | ₹3,510.32 |
| 100 | ₹66.19930 | ₹6,619.93 |
| 250 | ₹61.24556 | ₹15,311.39 |
| 500 | ₹57.74736 | ₹28,873.68 |
| 1,000 | ₹54.45231 | ₹54,452.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.88247 | ₹99,764.94 |
| 4,000 | ₹47.04495 | ₹1,88,179.80 |
| 6,000 | ₹45.46234 | ₹2,72,774.04 |
| 10,000 | ₹43.72753 | ₹4,37,275.30 |