
SPM6550CT-R50L | |
|---|---|
DigiKey Part Number | 445-181492-2-ND - Tape & Reel (TR) 445-181492-1-ND - Cut Tape (CT) 445-181492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550CT-R50L |
Description | FIXED IND 500NH 13.2A 4.29 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Drum Core, Wirewound Inductor 13.2 A 4.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550CT-R50L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹79.02200 | ₹790.22 |
| 25 | ₹73.05800 | ₹1,826.45 |
| 50 | ₹68.88300 | ₹3,444.15 |
| 100 | ₹64.94130 | ₹6,494.13 |
| 250 | ₹60.08260 | ₹15,020.65 |
| 500 | ₹56.65150 | ₹28,325.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.89342 | ₹51,893.42 |
| 2,000 | ₹48.93663 | ₹97,873.26 |
| 3,000 | ₹47.28786 | ₹1,41,863.58 |
| 5,000 | ₹45.29119 | ₹2,26,455.95 |
| 7,000 | ₹44.02373 | ₹3,08,166.11 |
| 10,000 | ₹42.80732 | ₹4,28,073.20 |