1.09 µH Shielded Drum Core, Wirewound Inductor 14.1 A 5.2mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6550T-1R0M100A

DigiKey Part Number
445-174747-2-ND - Tape & Reel (TR)
445-174747-1-ND - Cut Tape (CT)
445-174747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6550T-1R0M100A
Description
FIXED IND 1.09UH 14.1A 5.2 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.09 µH Shielded Drum Core, Wirewound Inductor 14.1 A 5.2mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SPM6550T-1R0M100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.3A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹74.82800₹748.28
100₹61.55870₹6,155.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹49.66348₹49,663.48
2,000₹46.83342₹93,666.84
3,000₹45.25516₹1,35,765.48
5,000₹43.34416₹2,16,720.80
7,000₹42.13085₹2,94,915.95
10,000₹40.88303₹4,08,830.30
Manufacturers Standard Package