1.5 µH Shielded Wirewound Inductor 13.5 A 6.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM7054VC-1R5M-D

DigiKey Part Number
445-SPM7054VC-1R5M-DTR-ND - Tape & Reel (TR)
445-SPM7054VC-1R5M-DCT-ND - Cut Tape (CT)
445-SPM7054VC-1R5M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM7054VC-1R5M-D
Description
FIXED IND 1.5UH 13.5A 6.6 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 13.5 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.3A
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹128.60000₹128.60
10₹106.04600₹1,060.46
25₹98.10640₹2,452.66
50₹92.51500₹4,625.75
100₹87.22210₹8,722.21
250₹80.69536₹20,173.84
500₹76.08824₹38,044.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹69.70033₹69,700.33
2,000₹65.73201₹1,31,464.02
3,000₹63.51899₹1,90,556.97
5,000₹60.83946₹3,04,197.30
7,000₹59.40608₹4,15,842.56
Manufacturers Standard Package