
SPM7054VC-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-4R7M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-4R7M-D |
Description | FIXED IND 4.7UH 7.8A 19.4 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.8 A 19.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹106.04600 | ₹1,060.46 |
| 25 | ₹98.10640 | ₹2,452.66 |
| 50 | ₹92.51500 | ₹4,625.75 |
| 100 | ₹87.22210 | ₹8,722.21 |
| 250 | ₹80.69536 | ₹20,173.84 |
| 500 | ₹76.08824 | ₹38,044.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹69.70033 | ₹69,700.33 |
| 2,000 | ₹65.73201 | ₹1,31,464.02 |
| 3,000 | ₹63.51899 | ₹1,90,556.97 |
| 5,000 | ₹60.83946 | ₹3,04,197.30 |
| 7,000 | ₹59.40608 | ₹4,15,842.56 |