
SPM7054VT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VT-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM7054VT-4R7M-DCT-ND - Cut Tape (CT) 445-SPM7054VT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VT-4R7M-D |
Description | FIXED IND 4.7UH 7.8A 16.6 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.8 A 16.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VT-4R7M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7054 | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹100.26800 | ₹1,002.68 |
| 25 | ₹92.77600 | ₹2,319.40 |
| 50 | ₹87.48300 | ₹4,374.15 |
| 100 | ₹82.47890 | ₹8,247.89 |
| 250 | ₹76.30816 | ₹19,077.04 |
| 500 | ₹71.95264 | ₹35,976.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹65.91139 | ₹65,911.39 |
| 2,000 | ₹62.15786 | ₹1,24,315.72 |
| 3,000 | ₹60.06521 | ₹1,80,195.63 |
| 5,000 | ₹57.53080 | ₹2,87,654.00 |
| 7,000 | ₹55.92212 | ₹3,91,454.84 |
| 10,000 | ₹55.83006 | ₹5,58,300.60 |