
TCM0403M-120-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403M-120-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403M-120-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403M-120-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403M-120-2P-T210 |
Description | CMC 50MA 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50mA DCR 1Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 01005 (0402 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.41900 | ₹134.19 |
| 25 | ₹12.44960 | ₹311.24 |
| 50 | ₹11.72280 | ₹586.14 |
| 100 | ₹11.06120 | ₹1,106.12 |
| 250 | ₹10.22808 | ₹2,557.02 |
| 500 | ₹9.64476 | ₹4,822.38 |
| 1,000 | ₹9.09309 | ₹9,093.09 |
| 2,500 | ₹8.41209 | ₹21,030.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.40661 | ₹74,066.10 |
| 20,000 | ₹6.98457 | ₹1,39,691.40 |
| 30,000 | ₹6.74921 | ₹2,02,476.30 |
| 50,000 | ₹6.46429 | ₹3,23,214.50 |
| 70,000 | ₹6.28339 | ₹4,39,837.30 |
| 1,00,000 | ₹6.11533 | ₹6,11,533.00 |