2 Line Common Mode Choke Surface Mount 50mA DCR 1Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0403M-120-2P-T210

DigiKey Part Number
445-TCM0403M-120-2P-T210TR-ND - Tape & Reel (TR)
445-TCM0403M-120-2P-T210CT-ND - Cut Tape (CT)
445-TCM0403M-120-2P-T210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM0403M-120-2P-T210
Description
CMC 50MA 2LN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50mA DCR 1Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1Ohm (Typ)
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.018" L x 0.012" W (0.45mm x 0.30mm)
Height (Max)
0.010" (0.25mm)
Package / Case
01005 (0402 Metric) Variant, 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,778
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.41900₹134.19
25₹12.44960₹311.24
50₹11.72280₹586.14
100₹11.06120₹1,106.12
250₹10.22808₹2,557.02
500₹9.64476₹4,822.38
1,000₹9.09309₹9,093.09
2,500₹8.41209₹21,030.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.40661₹74,066.10
20,000₹6.98457₹1,39,691.40
30,000₹6.74921₹2,02,476.30
50,000₹6.46429₹3,23,214.50
70,000₹6.28339₹4,39,837.30
1,00,000₹6.11533₹6,11,533.00
Manufacturers Standard Package