
TCM0403M-900-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403M-900-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403M-900-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403M-900-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403M-900-2P-T210 |
Description | CMC 35MA 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0403M-900-2P-T210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 35mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 01005 (0402 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.13900 | ₹131.39 |
| 25 | ₹12.15160 | ₹303.79 |
| 50 | ₹11.46180 | ₹573.09 |
| 100 | ₹10.80030 | ₹1,080.03 |
| 250 | ₹9.99328 | ₹2,498.32 |
| 500 | ₹9.42110 | ₹4,710.55 |
| 1,000 | ₹8.88156 | ₹8,881.56 |
| 2,500 | ₹8.21714 | ₹20,542.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.23496 | ₹72,349.60 |
| 20,000 | ₹6.82266 | ₹1,36,453.20 |
| 30,000 | ₹6.59279 | ₹1,97,783.70 |
| 50,000 | ₹6.31438 | ₹3,15,719.00 |
| 70,000 | ₹6.13768 | ₹4,29,637.60 |
| 1,00,000 | ₹5.95808 | ₹5,95,808.00 |