
TCM0605M-650-2P-T201 | |
|---|---|
DigiKey Part Number | 445-181431-2-ND - Tape & Reel (TR) 445-181431-1-ND - Cut Tape (CT) 445-181431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605M-650-2P-T201 |
Description | CMC 100MA 2LN 80 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.6Ohm (Typ) | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.87800 | ₹98.78 |
| 25 | ₹9.13240 | ₹228.31 |
| 50 | ₹8.61040 | ₹430.52 |
| 100 | ₹8.12580 | ₹812.58 |
| 250 | ₹7.51452 | ₹1,878.63 |
| 500 | ₹7.08400 | ₹3,542.00 |
| 1,000 | ₹6.67864 | ₹6,678.64 |
| 2,500 | ₹6.17823 | ₹15,445.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.43955 | ₹54,395.50 |
| 20,000 | ₹5.12938 | ₹1,02,587.60 |
| 30,000 | ₹4.95641 | ₹1,48,692.30 |
| 50,000 | ₹4.74693 | ₹2,37,346.50 |
| 70,000 | ₹4.61395 | ₹3,22,976.50 |
| 1,00,000 | ₹4.47719 | ₹4,47,719.00 |
