
TFM201210ALMAR24MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201210ALMAR24MTAATR-ND - Tape & Reel (TR) 445-TFM201210ALMAR24MTAACT-ND - Cut Tape (CT) 445-TFM201210ALMAR24MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201210ALMAR24MTAA |
Description | FIXED IND 240NH 4.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Thin Film Inductor 4.2 A 22mOhm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.11300 | ₹381.13 |
| 100 | ₹31.31050 | ₹3,131.05 |
| 1,000 | ₹25.74729 | ₹25,747.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.00700 | ₹69,021.00 |
| 6,000 | ₹21.69634 | ₹1,30,178.04 |
| 9,000 | ₹20.96550 | ₹1,88,689.50 |
| 15,000 | ₹20.08065 | ₹3,01,209.75 |
| 21,000 | ₹19.51896 | ₹4,09,898.16 |
| 30,000 | ₹19.23126 | ₹5,76,937.80 |