
TFSC06053925-2111B2X | |
|---|---|
DigiKey Part Number | 445-TFSC06053925-2111B2XTR-ND - Tape & Reel (TR) 445-TFSC06053925-2111B2XCT-ND - Cut Tape (CT) 445-TFSC06053925-2111B2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSC06053925-2111B2X |
Description | THIN-FILM DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 21.8dB 35dBm 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Coupling Factor | 21.8dB | |
Applications | General Purpose | |
Insertion Loss | 0.22dB | |
Power - Max | 35dBm | |
Isolation | - | |
Return Loss | 50dB | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Supplier Device Package | 0202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹30.84500 | ₹308.45 |
| 25 | ₹29.07400 | ₹726.85 |
| 100 | ₹26.57660 | ₹2,657.66 |
| 250 | ₹25.07820 | ₹6,269.55 |
| 500 | ₹24.01404 | ₹12,007.02 |
| 1,000 | ₹23.01042 | ₹23,010.42 |
| 5,000 | ₹20.89286 | ₹1,04,464.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹20.06556 | ₹2,00,655.60 |
| 20,000 | ₹19.28550 | ₹3,85,710.00 |
| 30,000 | ₹18.85022 | ₹5,65,506.60 |
| 50,000 | ₹18.32290 | ₹9,16,145.00 |