Similar

TSL1112RA-332JR26-PF | |
|---|---|
DigiKey Part Number | 445-3781-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL1112RA-332JR26-PF |
Description | FIXED IND 3.3MH 260MA 4.9 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Inductor 260 mA 4.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL1112RA-332JR26-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 640kHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.441" Dia (11.20mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |

