
UHV-222A | |
|---|---|
DigiKey Part Number | 445-2255-ND |
Manufacturer | |
Manufacturer Product Number | UHV-222A |
Description | CAP CER 400PF 20KV Z5T DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.984" Dia x 0.906" L (25.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,046.14000 | ₹4,046.14 |
| 10 | ₹3,359.82100 | ₹33,598.21 |
| 50 | ₹3,085.09020 | ₹1,54,254.51 |
| 100 | ₹2,999.94620 | ₹2,99,994.62 |