1000 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-224A

DigiKey Part Number
445-3903-ND
Manufacturer
Manufacturer Product Number
UHV-224A
Description
CAP CER 1000PF 20KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.339" Dia x 0.906" L (34.00mm x 23.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,504.61000₹4,504.61
10₹3,761.73200₹37,617.32
50₹3,464.32000₹1,73,216.00
100₹3,372.14970₹3,37,214.97
Manufacturers Standard Package