200 pF ±10% 30000V (30kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-231A

DigiKey Part Number
445-2258-ND
Manufacturer
Manufacturer Product Number
UHV-231A
Description
CAP CER 200PF 30KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±10% 30000V (30kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
0.984" Dia x 1.024" L (25.00mm x 26.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,352.72000₹4,352.72
10₹3,669.66500₹36,696.65
50₹3,338.09020₹1,66,904.51
100₹3,248.23100₹3,24,823.10
Manufacturers Standard Package