
UHV-233A | |
|---|---|
DigiKey Part Number | 445-2260-ND |
Manufacturer | |
Manufacturer Product Number | UHV-233A |
Description | CAP CER 700PF 30KV Z5T DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700 pF ±10% 30000V (30kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.339" Dia x 1.024" L (34.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,786.85000 | ₹5,786.85 |
| 10 | ₹4,894.40800 | ₹48,944.08 |
| 50 | ₹4,537.05860 | ₹2,26,852.93 |
| 100 | ₹4,426.30700 | ₹4,42,630.70 |