
VLBU1024660R07MF | |
|---|---|
DigiKey Part Number | 445-VLBU1024660R07MFTR-ND - Tape & Reel (TR) 445-VLBU1024660R07MFCT-ND - Cut Tape (CT) 445-VLBU1024660R07MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1024660R07MF |
Description | FIXED IND 70NH 70A 0.23 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1024660R07MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 93A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹118.34600 | ₹1,183.46 |
| 100 | ₹97.34210 | ₹9,734.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹85.29625 | ₹51,177.75 |
| 1,200 | ₹80.43738 | ₹96,524.86 |
| 1,800 | ₹77.72696 | ₹1,39,908.53 |
| 3,000 | ₹74.44630 | ₹2,23,338.90 |
| 4,200 | ₹72.36292 | ₹3,03,924.26 |
| 6,000 | ₹70.85631 | ₹4,25,137.86 |
