
VLBU6565100R12LF4 | |
|---|---|
DigiKey Part Number | 445-VLBU6565100R12LF4TR-ND - Tape & Reel (TR) 445-VLBU6565100R12LF4CT-ND - Cut Tape (CT) 445-VLBU6565100R12LF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100R12LF4 |
Description | FIXED IND 120NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 70 A 0.18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹139.68600 | ₹1,396.86 |
| 100 | ₹114.87970 | ₹11,487.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹100.17030 | ₹40,068.12 |
| 800 | ₹94.46149 | ₹75,569.19 |
| 1,200 | ₹91.27802 | ₹1,09,533.62 |
| 2,000 | ₹87.42198 | ₹1,74,843.96 |
| 2,800 | ₹84.97465 | ₹2,37,929.02 |
| 4,000 | ₹82.45750 | ₹3,29,830.00 |