80 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBUC12060120R08MF4

DigiKey Part Number
445-VLBUC12060120R08MF4TR-ND - Tape & Reel (TR)
445-VLBUC12060120R08MF4CT-ND - Cut Tape (CT)
445-VLBUC12060120R08MF4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBUC12060120R08MF4
Description
FIXED IND 80NH 70A 0.138 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
168A
Shielding
Unshielded
DC Resistance (DCR)
0.138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹296.33000₹296.33
10₹243.86800₹2,438.68
100₹200.54560₹20,054.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹179.20600₹53,761.80
600₹169.00058₹1,01,400.35
900₹163.31053₹1,46,979.48
1,500₹156.41953₹2,34,629.30
2,100₹152.04627₹3,19,297.17
3,000₹151.42725₹4,54,281.75
Manufacturers Standard Package