
VLBUC12060120R15LF4 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R15LF4TR-ND - Tape & Reel (TR) 445-VLBUC12060120R15LF4CT-ND - Cut Tape (CT) 445-VLBUC12060120R15LF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R15LF4 |
Description | FIXED IND 150NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 89A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹296.33000 | ₹296.33 |
| 10 | ₹243.86800 | ₹2,438.68 |
| 100 | ₹200.54560 | ₹20,054.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹179.20600 | ₹53,761.80 |
| 600 | ₹169.00058 | ₹1,01,400.35 |
| 900 | ₹163.31053 | ₹1,46,979.48 |
| 1,500 | ₹156.41953 | ₹2,34,629.30 |
| 2,100 | ₹152.04627 | ₹3,19,297.17 |
| 3,000 | ₹151.42725 | ₹4,54,281.75 |