
VLCF4020T-270MR48 | |
|---|---|
DigiKey Part Number | 445-3189-2-ND - Tape & Reel (TR) 445-3189-1-ND - Cut Tape (CT) 445-3189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-270MR48 |
Description | FIXED IND 27UH 480MA 496 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 480 mA 496mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-270MR48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 496mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹39.04500 | ₹390.45 |
| 100 | ₹32.13990 | ₹3,213.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.92528 | ₹25,925.28 |
| 2,000 | ₹24.44595 | ₹48,891.90 |
| 3,000 | ₹23.62079 | ₹70,862.37 |
| 5,000 | ₹22.62127 | ₹1,13,106.35 |
| 7,000 | ₹21.98684 | ₹1,53,907.88 |
| 10,000 | ₹21.33438 | ₹2,13,343.80 |