
VLCF5028T-1R3N2R5-2 | |
|---|---|
DigiKey Part Number | 445-6557-2-ND - Tape & Reel (TR) 445-6557-1-ND - Cut Tape (CT) 445-6557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5028T-1R3N2R5-2 |
Description | FIXED IND 1.3UH 2.56A 22 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Drum Core, Wirewound Inductor 2.56 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5028T-1R3N2R5-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹72.03300 | ₹720.33 |
| 100 | ₹59.19170 | ₹5,919.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.66872 | ₹26,334.36 |
| 1,000 | ₹49.66348 | ₹49,663.48 |
| 1,500 | ₹47.98706 | ₹71,980.59 |
| 2,500 | ₹45.95784 | ₹1,14,894.60 |
| 3,500 | ₹44.66937 | ₹1,56,342.80 |
| 5,000 | ₹43.34416 | ₹2,16,720.80 |
| 12,500 | ₹40.76888 | ₹5,09,611.00 |