
VLS2012ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6603-2-ND - Tape & Reel (TR) 445-6603-1-ND - Cut Tape (CT) 445-6603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-3R3M |
Description | FIXED IND 3.3UH 840MA 228 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 840 mA 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 840mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.45100 | ₹184.51 |
| 100 | ₹15.15200 | ₹1,515.20 |
| 1,000 | ₹12.46083 | ₹12,460.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.98372 | ₹23,967.44 |
| 4,000 | ₹11.29974 | ₹45,198.96 |
| 6,000 | ₹10.91814 | ₹65,508.84 |
| 10,000 | ₹10.45603 | ₹1,04,560.30 |
| 14,000 | ₹10.16260 | ₹1,42,276.40 |
| 20,000 | ₹9.86085 | ₹1,97,217.00 |
| 50,000 | ₹9.12701 | ₹4,56,350.50 |
| 1,00,000 | ₹8.96915 | ₹8,96,915.00 |