
VLS201610ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6612-2-ND - Tape & Reel (TR) 445-6612-1-ND - Cut Tape (CT) 445-6612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610ET-3R3M |
Description | FIXED IND 3.3UH 730MA 458 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 730 mA 458mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610ET-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 458mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹22.83100 | ₹228.31 |
| 100 | ₹18.76770 | ₹1,876.77 |
| 1,000 | ₹15.43347 | ₹15,433.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.27237 | ₹28,544.74 |
| 4,000 | ₹13.45769 | ₹53,830.76 |
| 6,000 | ₹13.00349 | ₹78,020.94 |
| 10,000 | ₹12.45338 | ₹1,24,533.80 |
| 14,000 | ₹12.10406 | ₹1,69,456.84 |
| 20,000 | ₹11.74479 | ₹2,34,895.80 |