
VLS252010ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6627-2-ND - Tape & Reel (TR) 445-6627-1-ND - Cut Tape (CT) 445-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-1R0N |
Description | FIXED IND 1UH 1.75A 84 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.75 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-1R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹19.94200 | ₹199.42 |
| 100 | ₹16.39140 | ₹1,639.14 |
| 1,000 | ₹13.47563 | ₹13,475.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.96031 | ₹25,920.62 |
| 4,000 | ₹12.22041 | ₹48,881.64 |
| 6,000 | ₹11.80775 | ₹70,846.50 |
| 10,000 | ₹11.30812 | ₹1,13,081.20 |
| 14,000 | ₹10.99082 | ₹1,53,871.48 |
| 20,000 | ₹10.66453 | ₹2,13,290.60 |
| 50,000 | ₹9.87110 | ₹4,93,555.00 |