Similar
Similar

VLS3012ET-6R8M-CA | |
|---|---|
DigiKey Part Number | 445-16713-2-ND - Tape & Reel (TR) 445-16713-1-ND - Cut Tape (CT) 445-16713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-6R8M-CA |
Description | FIXED IND 6.8UH 1.05A 228 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.05 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-6R8M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.87052 | ₹39,741.04 |

