
VLS3012HBX-1R5M | |
|---|---|
DigiKey Part Number | 445-175068-2-ND - Tape & Reel (TR) 445-175068-1-ND - Cut Tape (CT) 445-175068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-1R5M |
Description | FIXED IND 1.5UH 4.19A 67 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.19 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹36.71500 | ₹367.15 |
| 100 | ₹30.18290 | ₹3,018.29 |
| 1,000 | ₹24.82382 | ₹24,823.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.87565 | ₹47,751.30 |
| 4,000 | ₹22.51444 | ₹90,057.76 |
| 6,000 | ₹21.75552 | ₹1,30,533.12 |
| 10,000 | ₹20.83648 | ₹2,08,364.80 |
| 14,000 | ₹20.25305 | ₹2,83,542.70 |
| 20,000 | ₹19.65293 | ₹3,93,058.60 |