
VLS3015CX-220M-1 | |
|---|---|
DigiKey Part Number | 445-181504-2-ND - Tape & Reel (TR) 445-181504-1-ND - Cut Tape (CT) 445-181504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-220M-1 |
Description | FIXED IND 22UH 870MA 496 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 870 mA 496mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-220M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 496mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.19600 | ₹191.96 |
| 100 | ₹15.75780 | ₹1,575.78 |
| 1,000 | ₹12.95472 | ₹12,954.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.45897 | ₹24,917.94 |
| 4,000 | ₹11.74796 | ₹46,991.84 |
| 6,000 | ₹11.35114 | ₹68,106.84 |
| 10,000 | ₹10.87080 | ₹1,08,708.00 |
| 14,000 | ₹10.56583 | ₹1,47,921.62 |
| 20,000 | ₹10.25204 | ₹2,05,040.80 |