
VLS6045EX-3R3N-H | |
|---|---|
DigiKey Part Number | 445-VLS6045EX-3R3N-HTR-ND - Tape & Reel (TR) 445-VLS6045EX-3R3N-HCT-ND - Cut Tape (CT) 445-VLS6045EX-3R3N-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-3R3N-H |
Description | FIXED IND 3.3UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-3R3N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹31.31000 | ₹313.10 |
| 100 | ₹25.71930 | ₹2,571.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹20.84322 | ₹31,264.83 |
| 3,000 | ₹19.65417 | ₹58,962.51 |
| 4,500 | ₹18.99089 | ₹85,459.01 |
| 7,500 | ₹18.18755 | ₹1,36,406.62 |
| 10,500 | ₹17.67765 | ₹1,85,615.33 |
| 15,000 | ₹17.15318 | ₹2,57,297.70 |
