4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-4R7M-H

DigiKey Part Number
445-181444-2-ND - Tape & Reel (TR)
445-181444-1-ND - Cut Tape (CT)
445-181444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-4R7M-H
Description
FIXED IND 4.7UH 4.2A 35.1 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-4R7M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
35.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹31.31000₹313.10
100₹25.71930₹2,571.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹20.84322₹31,264.83
3,000₹19.65417₹58,962.51
4,500₹18.99089₹85,459.01
7,500₹18.18755₹1,36,406.62
10,500₹17.67765₹1,85,615.33
15,000₹17.15318₹2,57,297.70
37,500₹16.14449₹6,05,418.38
Manufacturers Standard Package