
VST16/8EE-200S1C2 | |
|---|---|
DigiKey Part Number | 445-VST16/8EE-200S1C2TR-ND - Tape & Reel (TR) 445-VST16/8EE-200S1C2CT-ND - Cut Tape (CT) 445-VST16/8EE-200S1C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VST16/8EE-200S1C2 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:100 Current Sense Transformer 0.7mOhm Primary, 2.25Ohm Secondary 10 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 10 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 0.7mOhm Primary, 2.25Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.776" L x 0.689" W (19.70mm x 17.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹878.74000 | ₹878.74 |
| 10 | ₹792.73300 | ₹7,927.33 |
| 25 | ₹760.39760 | ₹19,009.94 |
| 50 | ₹736.70980 | ₹36,835.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹595.39640 | ₹89,309.46 |
| 300 | ₹576.64430 | ₹1,72,993.29 |
| 450 | ₹565.91444 | ₹2,54,661.50 |
| 750 | ₹552.65759 | ₹4,14,493.19 |
| 1,050 | ₹544.07134 | ₹5,71,274.91 |
| 1,500 | ₹535.81950 | ₹8,03,729.25 |