
VST16/8EE-201S1C2 | |
|---|---|
DigiKey Part Number | 445-VST16/8EE-201S1C2TR-ND - Tape & Reel (TR) 445-VST16/8EE-201S1C2CT-ND - Cut Tape (CT) 445-VST16/8EE-201S1C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VST16/8EE-201S1C2 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:200 Current Sense Transformer 0.7mOhm Primary, 10Ohm Secondary 42.2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 42.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:200 | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 0.7mOhm Primary, 10Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.776" L x 0.689" W (19.70mm x 17.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹878.74000 | ₹878.74 |
| 10 | ₹792.73300 | ₹7,927.33 |
| 25 | ₹760.39760 | ₹19,009.94 |
| 50 | ₹736.70980 | ₹36,835.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹714.48193 | ₹1,07,172.29 |
| 300 | ₹691.97440 | ₹2,07,592.32 |
| 450 | ₹679.10229 | ₹3,05,596.03 |
| 750 | ₹663.18612 | ₹4,97,389.59 |
| 1,050 | ₹652.88508 | ₹6,85,529.33 |