40 A 1:200 Current Sense Transformer 0.7mOhm Primary, 10Ohm Secondary 42.2 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VST16/8EE-201S1C2

DigiKey Part Number
445-VST16/8EE-201S1C2TR-ND - Tape & Reel (TR)
445-VST16/8EE-201S1C2CT-ND - Cut Tape (CT)
445-VST16/8EE-201S1C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VST16/8EE-201S1C2
Description
TRANSFORMER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 A 1:200 Current Sense Transformer 0.7mOhm Primary, 10Ohm Secondary 42.2 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
-
Type
Invasive
Current Rating (Amps)
40 A
Inductance
42.2 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
200:1
DC Resistance (DCR)
0.7mOhm Primary, 10Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.776" L x 0.689" W (19.70mm x 17.50mm)
Height - Seated (Max)
0.425" (10.80mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹878.74000₹878.74
10₹792.73300₹7,927.33
25₹760.39760₹19,009.94
50₹736.70980₹36,835.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₹714.48193₹1,07,172.29
300₹691.97440₹2,07,592.32
450₹679.10229₹3,05,596.03
750₹663.18612₹4,97,389.59
1,050₹652.88508₹6,85,529.33
Manufacturers Standard Package