
ZJY51R5-2P-01 | |
|---|---|
DigiKey Part Number | 445-6700-5-ND |
Manufacturer | |
Manufacturer Product Number | ZJY51R5-2P-01 |
Description | CMC 2A 2LN 200 OHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 200 Ohms @ 100 MHz 2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ZJY51R5-2P-01 Models |
Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power, Signal Line | Size / Dimension 0.217" L x 0.300" W (5.50mm x 7.62mm) |
Number of Lines 2 | Height (Max) 0.230" (5.84mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case 4-DIP (0.300", 7.62mm) |