Torque Wrench Wrench 1/4" 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055480-1

DigiKey Part Number
A142075-ND
Manufacturer
Manufacturer Product Number
1055480-1
Description
WRENCH TORQUE 1/4" 7"
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1/4"
Manufacturer
TE Application Tooling
Length
7.00" (177.8mm)
Packaging
Bulk
Torque
Fixed, 5.00 in-lbs (0.60Nm)
Part Status
Obsolete
Features
Interchangeable Head, Protective Cover
Tool Type
Torque Wrench
Base Product Number
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.