Image for 1901007-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1901007-1

DigiKey Part Number
1901007-1-ND
Manufacturer
Manufacturer Product Number
1901007-1
Description
TOOL DIE SET TERMINYL 6AWG
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 6 AWG
Specifications
-
Compatible Tools
1901343-1, 1901343-2, 1901343-3, 1901343-4
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.