
2063623-1 | |
|---|---|
DigiKey Part Number | 2132-2063623-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063623-1 |
Description | SDE F MCP2.8 0.35MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 967715 |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products 967715 |
Series | Wire Gauge or Range - AWG 22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.35mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64,690.65000 | ₹64,690.65 |
| 5 | ₹59,967.98600 | ₹2,99,839.93 |
| 10 | ₹58,044.06800 | ₹5,80,440.68 |