
21026-2 | |
|---|---|
DigiKey Part Number | 21026-2-ND |
Manufacturer | |
Manufacturer Product Number | 21026-2 |
Description | WASHER EXTERNAL TOOTH |
Customer Reference | |
Detailed Description | External Tooth Washer Thick |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | External Tooth | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | - | |
Base Product Number |