
2407269-3 | |
|---|---|
DigiKey Part Number | 17-2407269-3-ND |
Manufacturer | |
Manufacturer Product Number | 2407269-3 |
Description | CAP, CPC, SIZE 11 PLUG, RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 11 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.89000 | ₹151.89 |
| 10 | ₹128.69000 | ₹1,286.90 |
| 25 | ₹120.62000 | ₹3,015.50 |
| 50 | ₹114.86100 | ₹5,743.05 |
| 100 | ₹109.38170 | ₹10,938.17 |
| 300 | ₹101.21243 | ₹30,363.73 |
| 500 | ₹97.62724 | ₹48,813.62 |
| 1,000 | ₹92.96701 | ₹92,967.01 |
| 2,500 | ₹87.14941 | ₹2,17,873.52 |