
024278-000 | |
|---|---|
DigiKey Part Number | A132340-ND |
Manufacturer | |
Manufacturer Product Number | 024278-000 |
Description | SLDR SLV WIRE-WIRE 0.155/0.205" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.155" (3.94mm), 0.205" (5.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.155" (3.94mm), 0.205" (5.21mm) | |
Length | 0.850" (21.59mm) | |
Color | Transparent - Blue | |
Features | 2 Part, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,023.18000 | ₹1,023.18 |
| 10 | ₹869.23900 | ₹8,692.39 |
| 25 | ₹814.78120 | ₹20,369.53 |
| 50 | ₹775.88520 | ₹38,794.26 |
| 100 | ₹738.85320 | ₹73,885.32 |
| 250 | ₹692.61800 | ₹1,73,154.50 |
| 500 | ₹659.58542 | ₹3,29,792.71 |
| 1,000 | ₹628.13887 | ₹6,28,138.87 |