
1-1437488-7 | |
|---|---|
DigiKey Part Number | 1-1437488-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437488-7 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 20 Sec ~ 200 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 60VDC | |
Termination Style | Quick Connect | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ₹77,005.70688 | ₹12,32,091.31 |