
1-1617810-7 | |
|---|---|
DigiKey Part Number | 1-1617810-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617810-7 |
Description | RELAY TIME DELAY 6SEC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 6 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617810-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 6 Sec | |
Contact Rating @ Voltage | 10A @ 115VAC/28VDC | |
Voltage - Supply | 28VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹52,951.64000 | ₹5,29,516.40 |