



1-1618002-7 | |
|---|---|
DigiKey Part Number | 1-1618002-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618002-7 |
Description | EV200H3ANA=RELAY, SPST-NO WITH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 48 ~ 95VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1618002-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 48 VDC | |
Must Release Voltage | 27 VDC | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Approval Agency | CE, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹18,015.79840 | ₹4,50,394.96 |