
102A911-3/42-8 | |
|---|---|
DigiKey Part Number | 102A911-3/42-8-ND |
Manufacturer | |
Manufacturer Product Number | 102A911-3/42-8 |
Description | STD POLY MOLDED PARTS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Gray Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Heat Shrink | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹3,430.66125 | ₹6,86,132.25 |