
111356-4 | |
|---|---|
DigiKey Part Number | 111356-4-ND |
Manufacturer | |
Manufacturer Product Number | 111356-4 |
Description | CONN IDC 24POS VERT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | ₹1,868.37930 | ₹23,54,157.92 |
