



1445626-1 | |
|---|---|
DigiKey Part Number | A139013-ND |
Manufacturer | |
Manufacturer Product Number | 1445626-1 |
Description | CONN PIN 24AWG GOLD SOLDER PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB 24 AWG Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 1445626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | 24 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,176.60000 | ₹4,176.60 |
| 10 | ₹3,549.82700 | ₹35,498.27 |
| 25 | ₹3,327.67200 | ₹83,191.80 |
| 50 | ₹3,168.95760 | ₹1,58,447.88 |
| 100 | ₹3,017.84720 | ₹3,01,784.72 |
| 250 | ₹2,829.16424 | ₹7,07,291.06 |
