Image for 1445626-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445626-4

DigiKey Part Number
1445626-4-ND
Manufacturer
Manufacturer Product Number
1445626-4
Description
CONN PIN 24AWG GOLD SOLDER PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder, PCB 24 AWG Coaxial
Datasheet
 Datasheet
EDA/CAD Models
1445626-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
24 AWG
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 491 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
240₹10,623.20400₹25,49,568.96

Other Suppliers on DigiKey

491In Stock
Ships from WEC