12 Rectangular Connectors - Housings Plug Black 0.366" (9.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604800-5

DigiKey Part Number
1604800-5-ND
Manufacturer
Manufacturer Product Number
1604800-5
Description
CONN PLUG HSG 12POS 9.30MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.366" (9.30mm)
Datasheet
 Datasheet
EDA/CAD Models
1604800-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Quadrax
Number of Positions
Pitch
0.366" (9.30mm)
Number of Rows
2
Row Spacing
0.366" (9.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Solder
Fastening Type
Threaded
Color
Black
Features
Jackscrews
Insulation Material
-
Operating Temperature
-65°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
40₹50,201.62775₹20,08,065.11