Similar

164153-6 | |
|---|---|
DigiKey Part Number | A122217TR-ND - Tape & Reel (TR) A122217CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 164153-6 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹129.99400 | ₹1,299.94 |
| 25 | ₹121.85000 | ₹3,046.25 |
| 50 | ₹116.01660 | ₹5,800.83 |
| 100 | ₹110.47200 | ₹11,047.20 |
| 250 | ₹103.54828 | ₹25,887.07 |
| 500 | ₹98.60198 | ₹49,300.99 |
| 1,000 | ₹93.89515 | ₹93,895.15 |
| 2,500 | ₹92.67348 | ₹2,31,683.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹81.42127 | ₹8,14,212.70 |
